Thomas & Betts Converter, Hose Adapter, 3/4in Nominal Size, 3/4NPT in, Nickel Plated Brass, Metallic
- RS Stock No.:
- 259-9977
- Mfr. Part No.:
- 7TCA297130R0198
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 5 units)*
€42.53
(exc. VAT)
€52.31
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.53 | €8.506 |
*price indicative
- RS Stock No.:
- 259-9977
- Mfr. Part No.:
- 7TCA297130R0198
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Nominal Size | 3/4in | |
| Fitting Type | Converter | |
| Thread Size | 3/4NPT in | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Nominal Size 3/4in | ||
Fitting Type Converter | ||
Thread Size 3/4NPT in | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABB thread converter, convert 3/4 inch NPT male thread to M20 female thread. It is suitable for use in zones 1, 2 , 21, and 22. It is Ex e and Ex d approved.
UL1203
Nickel plated brass
Nickel plated brass
Related links
- Thomas & Betts Converter 20mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Converter 1/2in Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Reducer 50mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Enlarger 20mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Reducer 32mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts Reducer 40mm Nominal Size Nickel Plated Brass, Metallic
- Thomas & Betts External Thread Fitting 25mm Nominal Size Metallic
- Thomas & Betts 32mm Nominal Size Nickel Plated Brass, Metallic
