- RS Stock No.:
- 872-2165
- Mfr. Part No.:
- FPA28-M32B
- Manufacturer:
- Flexicon
230 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€4.391
(exc. VAT)
€5.401
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €4.391 | €43.91 |
50 - 140 | €3.731 | €37.31 |
150 + | €3.544 | €35.44 |
*price indicative |
- RS Stock No.:
- 872-2165
- Mfr. Part No.:
- FPA28-M32B
- Manufacturer:
- Flexicon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPA Conduit Fitting, Straight, External Thread
Conduit fitting, straight, external thread. One piece, fast fit suitable for knockouts or threaded entries.
1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
All round teeth give high pull-off strength
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black
Approvals
CE
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
BS EN IEC 61386
Lloyds Register
UL Listed
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 28mm |
Fitting Type | Straight |
Thread Size | M32 |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP66 |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed |
Series | FPA |
- RS Stock No.:
- 872-2165
- Mfr. Part No.:
- FPA28-M32B
- Manufacturer:
- Flexicon