HellermannTyton SC10 Flexible Conduit, 10 mm Nominal Diameter, Galvanised Steel, Metal 10 m
- RS Stock No.:
- 433-480
- Mfr. Part No.:
- 166-30110
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 10 metres)*
€33.18
(exc. VAT)
€40.81
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.18 | €3.318 |
*price indicative
- RS Stock No.:
- 433-480
- Mfr. Part No.:
- 166-30110
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 10mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | SC10 | |
| Colour | Metal | |
| Length | 10m | |
| IP Rating | IP40 | |
| Resistance Features | Acid Resistant, Abrasion Resistant, Impact Resistant, High Mechanical Strength, Oil Resistant, Low Toxicity, Low Smoke, Flame Retardant, Sulphur Free | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 300°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61386, UL 94 V0, EN IEC 61386, UL 94 HB, UL 94 V2 | |
| Minimum Bend Radius | 25mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 10mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series SC10 | ||
Colour Metal | ||
Length 10m | ||
IP Rating IP40 | ||
Resistance Features Acid Resistant, Abrasion Resistant, Impact Resistant, High Mechanical Strength, Oil Resistant, Low Toxicity, Low Smoke, Flame Retardant, Sulphur Free | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 300°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61386, UL 94 V0, EN IEC 61386, UL 94 HB, UL 94 V2 | ||
Minimum Bend Radius 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HellermanTyton SC10 Series Flexible Conduit, 10mm Nominal Diameter, 10m Length - 166-30110
Features & Benefits
• Withstands continuous temperatures up to 300°C for high-heat installations
• Resistant to acids and oils to reduce chemical degradation risk
• Low smoke and sulphur-free composition minimises harmful emissions in fires
• Impact and abrasion resistance reduces maintenance and replacement frequency
• Meets flame-retardant requirements UL94 V0 supporting safer system design
**Applications**
• Ideal for protecting harnesses in electrical distribution panels
• Used with sensor and actuator wiring in robotics installations
• Can be used for cable protection where high-temperature exposure occurs
• Suitable for installations requiring reduced-smoke materials in confined spaces
What ingress protection rating does it provide against solids and liquids?
How flexible is the conduit for tight routing?
Which standards govern its construction and flammability performance?
What length and internal diameter are supplied for typical installation planning?
Related links
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Stainless Steel, Grey
- Adaptaflex Flexible Conduit Galvanised Steel, Metal
- RS PRO Flexible Conduit Galvanised Steel, Metal
- RS PRO Flexible Conduit Galvanised Steel, Metal
- HellermannTyton Polypropylene, Black
- HellermannTyton Polyamide 6, Black
- HellermannTyton Galvanised Steel, Black
