HellermannTyton SSC16 Flexible Conduit, 16 mm Nominal Diameter, Stainless Steel, Grey 25 m

Subtotal (1 reel of 25 metres)*

€355.54

(exc. VAT)

€437.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€355.54€14.222

*price indicative

RS Stock No.:
433-484
Mfr. Part No.:
166-30202
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

16mm

Material

Stainless Steel

Product Type

Flexible Conduit

Series

SSC16

Colour

Grey

Length

25m

IP Rating

IP40

Minimum Operating Temperature

-100°C

Resistance Features

Corrosion Resistant

Maximum Operating Temperature

600°C

Hazardous Area Certification

No

Standards/Approvals

UL 94 HB, UL 94 V2, EN IEC 61386, UL 94 V0

Minimum Bend Radius

40mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton SSC stainless steel conduit, diameter 16mm, reel length 25m and it is very flexible.

Highly resistant to rust and corrosion

High compression and tensile and impact strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy