HellermannTyton SSC50 Flexible Conduit, 50 mm Nominal Diameter, Stainless Steel, Grey 10 m
- RS Stock No.:
- 433-492
- Mfr. Part No.:
- 166-30207
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 10 metres)*
€846.02
(exc. VAT)
€1,040.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €846.02 | €84.602 |
*price indicative
- RS Stock No.:
- 433-492
- Mfr. Part No.:
- 166-30207
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 50mm | |
| Material | Stainless Steel | |
| Product Type | Flexible Conduit | |
| Series | SSC50 | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | Impact Resistant, Oil Resistant, Acid Resistant, High Abrasion Resistant, Low Smoke, Low Toxicity, Flame Retardant, Halogen Free | |
| Maximum Operating Temperature | 600°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V2, UL 94 V0, EN IEC 61386, IEC 61386, UL 94 HB | |
| Minimum Bend Radius | 90mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 50mm | ||
Material Stainless Steel | ||
Product Type Flexible Conduit | ||
Series SSC50 | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features Impact Resistant, Oil Resistant, Acid Resistant, High Abrasion Resistant, Low Smoke, Low Toxicity, Flame Retardant, Halogen Free | ||
Maximum Operating Temperature 600°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V2, UL 94 V0, EN IEC 61386, IEC 61386, UL 94 HB | ||
Minimum Bend Radius 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton SSC stainless steel conduit, diameter 50mm, reel length 10m and it is very flexible.
Highly resistant to rust and corrosion
High compression and tensile and impact strength
