HellermannTyton SSC20 Flexible Conduit, 20 mm Nominal Diameter, Stainless Steel, Grey 25 m
- RS Stock No.:
- 433-486
- Mfr. Part No.:
- 166-30203
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€493.33
(exc. VAT)
€606.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €493.33 | €19.733 |
*price indicative
- RS Stock No.:
- 433-486
- Mfr. Part No.:
- 166-30203
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 20mm | |
| Material | Stainless Steel | |
| Product Type | Flexible Conduit | |
| Series | SSC20 | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP40 | |
| Resistance Features | Oil Resistant, Low Toxicity, Impact Resistant, Sulphur Free, Flame Retardant, Acid Resistant, Abrasion Resistant, Low Smoke | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 600°C | |
| Standards/Approvals | UL 94 V0, UL 94 V2, EN IEC 61386, UL 94 HB | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 20mm | ||
Material Stainless Steel | ||
Product Type Flexible Conduit | ||
Series SSC20 | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP40 | ||
Resistance Features Oil Resistant, Low Toxicity, Impact Resistant, Sulphur Free, Flame Retardant, Acid Resistant, Abrasion Resistant, Low Smoke | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 600°C | ||
Standards/Approvals UL 94 V0, UL 94 V2, EN IEC 61386, UL 94 HB | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton SSC stainless steel conduit, diameter 20mm, reel length 25m and it is very flexible.
Highly resistant to rust and corrosion
High compression and tensile and impact strength
