HellermannTyton Polyethylene, Conduit, 34.5 mm OD, Grey
- RS Stock No.:
- 433-547
- Distrelec Article No.:
- 301-78-752
- Mfr. Part No.:
- 169-22291
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€103.70
(exc. VAT)
€127.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €103.70 | €4.148 |
*price indicative
- RS Stock No.:
- 433-547
- Distrelec Article No.:
- 301-78-752
- Mfr. Part No.:
- 169-22291
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Conduit | |
| Outside Diameter | 34.5 mm | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Conduit | ||
Outside Diameter 34.5 mm | ||
Material Polyethylene | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Flexible convoluted tubing is self-extinguishing according to UL94 HB and FMVSS 302 for enhanced safety. Halogen-free for better environmental compatibility. A slit version is available upon request for easier installation in various applications.
Highly flexible
Compatible with the CTCC IWS corrugated tubing holder
Related links
- HellermannTyton Flexible Conduit Polyethylene, Grey
- HellermannTyton Flexible Conduit Polyethylene, Grey
- HellermannTyton Flexible Conduit Polyethylene, Grey
- HellermannTyton Flexible Conduit Plastic, Black
- Flexible Conduit Nylon 6, Grey
- PMA Flexible Conduit Nylon 12, Grey
- PMA Flexible Conduit Nylon 6, Grey
- NEMIQ Flexible Conduit Polyamide 6, Black
