PMA Conduit, 29 mm Nominal Diameter, Polyamide, Grey

Subtotal (1 reel of 50 metres)*

€644.68

(exc. VAT)

€792.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€644.68€12.894

*price indicative

RS Stock No.:
289-1297
Mfr. Part No.:
PCLG-29S.50
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

29mm

Material

Polyamide

Product Type

Conduit

Colour

Grey

COO (Country of Origin):
CH
The PMA flexible conduit is made of polyamide and nylon 6 materials.

It has application in machines

Length 50 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy