HellermannTyton, 17 mm Nominal Diameter, Polyethylene, Grey
- RS Stock No.:
- 433-546
- Distrelec Article No.:
- 301-78-751
- Mfr. Part No.:
- 169-22171
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€145.56
(exc. VAT)
€179.04
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.56 | €2.911 |
*price indicative
- RS Stock No.:
- 433-546
- Distrelec Article No.:
- 301-78-751
- Mfr. Part No.:
- 169-22171
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 17mm | |
| Material | Polyethylene | |
| Product Type | Conduit | |
| Series | IWS | |
| Colour | Grey | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 17mm | ||
Material Polyethylene | ||
Product Type Conduit | ||
Series IWS | ||
Colour Grey | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Flexible convoluted tubing is self-extinguishing according to UL94 HB and FMVSS 302 for enhanced safety. Halogen-free for better environmental compatibility. A slit version is available upon request for easier installation in various applications.
Highly flexible
Compatible with the CTCC IWS corrugated tubing holder
