PMA Conduit, 29 mm Nominal Diameter, Nylon 12, Grey 50 m
- RS Stock No.:
- 287-9452
- Mfr. Part No.:
- PISG-29S.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
€804.47
(exc. VAT)
€989.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €804.47 | €16.089 |
*price indicative
- RS Stock No.:
- 287-9452
- Mfr. Part No.:
- PISG-29S.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 29mm | |
| Material | Nylon 12 | |
| Product Type | Conduit | |
| Colour | Grey | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 29mm | ||
Material Nylon 12 | ||
Product Type Conduit | ||
Colour Grey | ||
Length 50m | ||
- COO (Country of Origin):
- CH
ABB Conduit, 29mm Nominal Diameter, 50m Length - PISG-29S.50
This conduit provides flexible mechanical protection for cable runs in medium- to severe-service industrial environments. Manufactured from polyamide 12, it is supplied as a continuous 50m roll in grey and is intended for routing and safeguarding wiring where a resilient, bendable cover is required.
Features & Benefits
• Polyamide 12 construction offers chemical and wear resistance
• Highly flexible design enables tight routing and frequent movement
• Nominal 29mm bore supports metric 32 cable grouping
• Long 50m length reduces jointing and installation time
• Grey finish allows colour-coded installations and easy identification
• Highly flexible design enables tight routing and frequent movement
• Nominal 29mm bore supports metric 32 cable grouping
• Long 50m length reduces jointing and installation time
• Grey finish allows colour-coded installations and easy identification
**Applications**
• Suitable for protecting cables on automation machinery
• Ideal for cable management in electrical control panels
• Used with harnesses in factory conveyor systems
• Can be used for routing wiring in mobile equipment
• Ideal for cable management in electrical control panels
• Used with harnesses in factory conveyor systems
• Can be used for routing wiring in mobile equipment
What material characteristics affect temperature or chemical exposure?
The polyamide 12 composition provides enhanced resistance to oils, fuels and common industrial chemicals and retains mechanical flexibility over a wide temperature range.
How does the conduit accommodate metric cable sizes?
The internal diameter corresponds to a nominal 29mm size, allowing straightforward use with metric 32 cable groupings and associated fittings.
How is the product packaged for on-site handling?
It is supplied as a single continuous roll of 50m to simplify transport, storage and long continuous runs during installation.
Which classification describes its product type?
It is classified as a corrugated plastic hose intended for medium/severe-duty flexible cable protection.
