Nelco KLICKS Conduit Fitting, 20 mm Nominal Diameter, Polypropylene, Polypropylene, Black 145 mm
- RS Stock No.:
- 434-468
- Distrelec Article No.:
- 303-63-009
- Mfr. Part No.:
- KLICKS-20
- Manufacturer:
- Nelco
Subtotal (1 pack of 20 units)*
€25.50
(exc. VAT)
€31.36
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.50 | €1.275 |
*price indicative
- RS Stock No.:
- 434-468
- Distrelec Article No.:
- 303-63-009
- Mfr. Part No.:
- KLICKS-20
- Manufacturer:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Nominal Diameter | 20mm | |
| Material | Polypropylene | |
| Coating Material | Polypropylene | |
| Product Type | Conduit Fitting | |
| Series | KLICKS | |
| Colour | Black | |
| Length | 145mm | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS 3 (2015/863), REACH No SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Nominal Diameter 20mm | ||
Material Polypropylene | ||
Coating Material Polypropylene | ||
Product Type Conduit Fitting | ||
Series KLICKS | ||
Colour Black | ||
Length 145mm | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS 3 (2015/863), REACH No SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Nelco Clicks hose holder for 6x16mm and 1x20mm hoses color gray packed 20 pieces per pack
Made of recycled plastic
Halogen-free polypropylene PP
UV-resistant
Designed for outdoor and indoor use
