ABB Adaptaflex Flexible Conduit, 32 mm Nominal Diameter, PVC, Galvanised Steel, Black 25 m
- RS Stock No.:
- 266-4435
- Mfr. Part No.:
- 7TCA296020R0227
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
€748.98
(exc. VAT)
€921.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €748.98 | €29.959 |
*price indicative
- RS Stock No.:
- 266-4435
- Mfr. Part No.:
- 7TCA296020R0227
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 32mm | |
| Material | Galvanised Steel | |
| Coating Material | PVC | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 27 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, RoHS, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 32mm | ||
Material Galvanised Steel | ||
Coating Material PVC | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP69, IP68 | ||
Thread Size 27 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, RoHS, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, 25m Length - 7TCA296020R0227
This flexible conduit provides protected routing for cables in demanding industrial environments, offering a coated metallic construction that combines mechanical strength with liquid resistance. It is designed for use where exposure to harsh conditions, elevated temperatures and the need for hazardous-area certification are factors in installation planning.
Features and Benefits:
• PVC-coated galvanised steel construction resists corrosion and abrasion
• Rated for continuous use up to 130°C enabling high-temperature routing
• ATEX certification permits installation in explosive atmospheres
• IP68 and IP69 ingress ratings allow immersion and high-pressure washdown
• Minimum bend radius 80mm supports controlled routing in confined spaces
• 25m reel length simplifies long runs and reduces jointing needs
• Rated for continuous use up to 130°C enabling high-temperature routing
• ATEX certification permits installation in explosive atmospheres
• IP68 and IP69 ingress ratings allow immersion and high-pressure washdown
• Minimum bend radius 80mm supports controlled routing in confined spaces
• 25m reel length simplifies long runs and reduces jointing needs
Applications
• Suitable for cable protection in automation cabinets near heat sources
• Ideal for electrical routing in food-processing washdown zones
• Used with motor control and drive installations requiring high-temperature tolerance
• Can be used for cable runs in hazardous-area lighting circuits
• Used for conduit runs where corrosion resistance is required
• Ideal for electrical routing in food-processing washdown zones
• Used with motor control and drive installations requiring high-temperature tolerance
• Can be used for cable runs in hazardous-area lighting circuits
• Used for conduit runs where corrosion resistance is required
What thread Interface is provided for termination?
The conduit has a 27mm thread for compatible fittings and gland connections.
How does the product behave in low-temperature environments?
It remains operational down to -50°C without loss of specified performance.
What nominal size should be specified for conduit capacity planning?
The nominal diameter is 32mm for calculating fill and conduit routing.
Which regulatory standards are relevant when specifying this conduit?
It meets CE, RoHS and REACH requirements for material and chemical compliance.
What aspect of the finish contributes to liquid resistance?
The outer PVC coating over galvanised steel provides a liquid-resistant barrier for wet conditions.