RS PRO, 10 mm Nominal Diameter, Nickel Plated, Brass, Silver
- RS Stock No.:
- 818-915
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 818-915
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 10mm | |
| Coating Material | Nickel Plated | |
| Material | Brass | |
| Product Type | Cable Gland | |
| Series | RS PRO | |
| Colour | Silver | |
| Length | 18mm | |
| IP Rating | IP66 | |
| Thread Size | M16 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Chemical Resistant | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 10mm | ||
Coating Material Nickel Plated | ||
Material Brass | ||
Product Type Cable Gland | ||
Series RS PRO | ||
Colour Silver | ||
Length 18mm | ||
IP Rating IP66 | ||
Thread Size M16 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Chemical Resistant | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The RS PRO Fitting Cable Gland provides a robust solution for securing cables within flexible metal conduits. Constructed from nickel-plated brass, it supports continuous movement and torsion while maintaining high mechanical resistance to vibrations and heavy traction.
Rated IP66 to IP68 protection
Resistant to detergents and diesel
Internal ferrule ensures electrical continuity
Swivel thread for dynamic installations
Thermosetting elastomer rubber seal
