RS PRO DMAN Flexible Conduit, 26.5 mm Nominal Diameter, PVC, Galvanised Steel, PVC, Black 25 m
- RS Stock No.:
- 818-926
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 25 metres)*
€212.50
(exc. VAT)
€261.38
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €212.50 | €8.50 |
*price indicative
- RS Stock No.:
- 818-926
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 26.5mm | |
| Material | Galvanised Steel, PVC | |
| Coating Material | PVC | |
| Product Type | Flexible Conduit | |
| Series | DMAN | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Thread Size | M32 x 1.5 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 26.5mm | ||
Material Galvanised Steel, PVC | ||
Coating Material PVC | ||
Product Type Flexible Conduit | ||
Series DMAN | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Thread Size M32 x 1.5 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- IT
RS PRO 26.5 mm Flexible Conduit, 25 m
Features and Benefits
Polyvinyl Chloride Coating: Offers additional protection against environmental factors, enhancing durability.
Wide Temperature Range: Operates effectively between -15 °C and 80 °C, suitable for diverse climates.
Acid Resistant: Provides protection in chemically aggressive environments.
UV Resistant: Suitable for outdoor use without degradation from sunlight exposure.
Mechanical Resistant: Withstands physical impacts, ensuring cable protection.
Torsion Resistant: Maintains integrity under twisting forces.
Compression Resistant: Protects cables from crushing forces.
Oil Resistant: Suitable for use in environments with oil exposure.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor electrical installations
Chemical processing plants
Oil and gas facilities
Construction sites
Additional Information
Thread size: M32 x 1.5
Minimum bend radius: 55 mm
Not certified for hazardous areas
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
