RS PRO DMAN 212-RS-25 Flexible Conduit, 12 mm Nominal Diameter, PVC, Galvanised Steel, PVC, Black 25 m
- RS Stock No.:
- 818-949
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 25 metres)*
€102.34
(exc. VAT)
€125.88
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €102.34 | €4.094 |
*price indicative
- RS Stock No.:
- 818-949
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 12mm | |
| Coating Material | PVC | |
| Material | Galvanised Steel, PVC | |
| Product Type | Flexible Conduit | |
| Series | DMAN 212-RS-25 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 33mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 12mm | ||
Coating Material PVC | ||
Material Galvanised Steel, PVC | ||
Product Type Flexible Conduit | ||
Series DMAN 212-RS-25 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 33mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 25 m Length
Features and Benefits
Galvanised Steel Construction: Ensures high mechanical strength and durability.
Polyvinyl Chloride Coating: Offers additional protection against corrosion and environmental damage.
Acid and Oil Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Ideal for outdoor installations exposed to sunlight.
Self-Extinguishing: Enhances safety by reducing fire risk.
Wide Temperature Range: Operates effectively between -15 °C and 80 °C.
Flexible Design: Allows for easy installation in tight spaces with a minimum bend radius of 33 mm.
Applications
Outdoor electrical installations
Chemical processing plants
Oil and gas industry
Machinery and equipment wiring
Additional Information
RoHS compliant for environmental safety
CE marked for conformity with European standards
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
