Adaptaflex PF Conduit, 21 mm Nominal Diameter, Polyamide, Black 50 m
- RS Stock No.:
- 196-6360
- Mfr. Part No.:
- PFCH21/BL/50M
- Manufacturer:
- Adaptaflex
Subtotal (1 reel of 50 metres)*
€964.19
(exc. VAT)
€1,185.95
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €964.19 | €19.284 |
*price indicative
- RS Stock No.:
- 196-6360
- Mfr. Part No.:
- PFCH21/BL/50M
- Manufacturer:
- Adaptaflex
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 21mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | PF | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP40, IP66 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | High Abrasion Resistant, UV Resistant, Self-Extinguishing, High Mechanical Strength, Corrosion Resistant, Halogen Free, Abrasion Resistant, Low Toxicity, Low Smoke, High Flexibility, Anti-Fatigue, Water Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN45545-2 HL2 - R22 & R23 | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 21mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series PF | ||
Colour Black | ||
Length 50m | ||
IP Rating IP40, IP66 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features High Abrasion Resistant, UV Resistant, Self-Extinguishing, High Mechanical Strength, Corrosion Resistant, Halogen Free, Abrasion Resistant, Low Toxicity, Low Smoke, High Flexibility, Anti-Fatigue, Water Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN45545-2 HL2 - R22 & R23 | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- GB
ABB Series PF Conduit, 21mm Nominal Diameter, 50m Length - PFCH21/BL/50M
Features & Benefits
• Withstands temperatures down to -50°C enabling cold‑environment use
• High abrasion resistant construction reduces maintenance frequency
• Halogen free self‑extinguishing material lowers fire‑hazard emissions
• Low smoke low toxicity formulation improves evacuation safety
• UV resistant and corrosion resistant for prolonged outdoor durability
**Applications**
• Ideal for wiring in rolling stock and rail vehicle interiors
• Used with electrical control systems in manufacturing plants
• Can be used for conduit protection in outdoor sensor installations
• Used for cable management on mechanical drive assemblies
