Flexicon FPA Cable Conduit, 11 mm Nominal Diameter, PVC, Polyamide, Black 50 m

Subtotal (1 reel of 50 metres)*

€591.18

(exc. VAT)

€727.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€591.18€11.824

*price indicative

RS Stock No.:
253-5252
Mfr. Part No.:
FPADS11B-50M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

11mm

Material

Polyamide

Coating Material

PVC

Product Type

Cable Conduit

Series

FPA

Colour

Black

Length

50m

Thread Size

11 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Minimum Bend Radius

70mm

COO (Country of Origin):
GB
THE Flexicon double slit nylon (PA6) corrugated conduit is suitable for retrofit and cable assemblies with pre terminated plugs. It provides abrasion resistance and routing of cables for static.

UV resistant

Halogen, sulphur and phosphorus free

Temperature range -40˚C to +120˚C

Inside bend radius 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy