ABB, 28 mm Nominal Diameter, Polyamide, Black
- RS Stock No.:
- 266-4418
- Mfr. Part No.:
- 7TCA296000R1990
- Manufacturer:
- ABB
Subtotal (1 reel of 50 metres)*
€418.71
(exc. VAT)
€515.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €418.71 | €8.374 |
*price indicative
- RS Stock No.:
- 266-4418
- Mfr. Part No.:
- 7TCA296000R1990
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Flexible Conduit | |
| Nominal Diameter | 28mm | |
| Material | Polyamide | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 90 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Flexible Conduit | ||
Nominal Diameter 28mm | ||
Material Polyamide | ||
Series Adaptaflex | ||
Colour Black | ||
Length 50m | ||
IP Rating IP69, IP68 | ||
Thread Size 90 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
ABB Adaptaflex Series Flexible Conduit, 28mm Nominal Diameter, 50m Length - 7TCA296000R1990
This flexible conduit provides a protective routing solution for cables in demanding industrial settings. Suited to automation, electrical and mechanical installations, it offers a resilient, black polyamide construction supplied on a 50 m reel and designed for use where exposure to liquids and harsh environments is common.
Features and Benefits:
• Polyamide construction delivers chemical and wear resistance
• Rated to operate between -50°C and 130°C for a wide thermal range
• IP68 and IP69 protection ensures ingress resistance under immersion and jet wash
• Minimum bend radius 80mm enables Compact routing without kinking
• Liquid-resistant finish protects conductors in wet environments
• 90mm thread size allows secure panel and gland connections
• Rated to operate between -50°C and 130°C for a wide thermal range
• IP68 and IP69 protection ensures ingress resistance under immersion and jet wash
• Minimum bend radius 80mm enables Compact routing without kinking
• Liquid-resistant finish protects conductors in wet environments
• 90mm thread size allows secure panel and gland connections
Applications
• Suitable for cable routing in factory automation systems
• Ideal for wiring in control panels and distribution enclosures
• Used for cabling on machinery exposed to washdown procedures
• Can be used for external runs where immersion risk exists
• Suitable for installations requiring hazardous area certification
• Ideal for wiring in control panels and distribution enclosures
• Used for cabling on machinery exposed to washdown procedures
• Can be used for external runs where immersion risk exists
• Suitable for installations requiring hazardous area certification
Is this conduit certified for explosive atmospheres?
It carries ATEX certification indicating suitability for specified hazardous zones when installed according to applicable standards.
How does the product cope with high-pressure cleaning?
The conduit meets IP69, providing resistance to high-temperature, high-pressure water jets commonly used in industrial cleaning.
What approvals cover chemical and environmental restrictions?
It conforms to REACH and RoHS requirements and bears CE marking for conformity with relevant EU directives.
How is the conduit supplied and managed on site?
It is provided on a 50 m reel to facilitate extended runs and organised deployment during installation.
