HellermannTyton HG-HI28 Conduit, 28 mm Nominal Diameter, Polyamide 12, Black 50 m
- RS Stock No.:
- 433-898
- Mfr. Part No.:
- 166-11504
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€739.62
(exc. VAT)
€909.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €739.62 | €14.792 |
*price indicative
- RS Stock No.:
- 433-898
- Mfr. Part No.:
- 166-11504
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 28mm | |
| Material | Polyamide 12 | |
| Product Type | Conduit | |
| Series | HG-HI28 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Resistance Features | Oil Resistant, Anti-Fatigue | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V2, UL 94 V0, UL 94 HB, IEC 61386, EN IEC 61386 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 28mm | ||
Material Polyamide 12 | ||
Product Type Conduit | ||
Series HG-HI28 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Resistance Features Oil Resistant, Anti-Fatigue | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V2, UL 94 V0, UL 94 HB, IEC 61386, EN IEC 61386 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Corrugated flexible conduit made from PA12 with diameter 28mm, reel length 50m. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus. Self-extinguishing to IEC 61386.
Excellent fatigue life
Very flexible
Recovers form if crushed
Good mechanical properties at low temperatures
