ABB Kopex Flexible Conduit, 32 mm Nominal Diameter, Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin, Galvanised
- RS Stock No.:
- 266-4512
- Mfr. Part No.:
- 7TCA297120R0140
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
€876.83
(exc. VAT)
€1,078.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €876.83 | €87.683 |
*price indicative
- RS Stock No.:
- 266-4512
- Mfr. Part No.:
- 7TCA297120R0140
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 32mm | |
| Coating Material | Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 40 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, RoHS, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 32mm | ||
Coating Material Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP69, IP68 | ||
Thread Size 40 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, RoHS, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 32mm Nominal Diameter, Black - 7TCA297120R0140
This flexible conduit provides protected routing for electrical and control cabling in demanding environments. It combines a galvanised steel construction with a specialised low fire-hazard coating and is designed for use where liquid ingress and extreme temperatures are present. The product is supplied in a 10 m length and finished in black to suit industrial installations, including hazardous area installations requiring ATEX certification.
Features and Benefits:
• IP69 and IP68 protection prevents fluid ingress under pressure
• Rated down to −50°C for low-temperature installations
• Withstands continuous temperatures up to 130°C for hot environments
• Liquid-resistant surface reduces corrosion and contamination risk
• 32mm nominal diameter allows high-capacity cable runs
• 40mm thread facilitates standard conduit fittings connection
• Rated down to −50°C for low-temperature installations
• Withstands continuous temperatures up to 130°C for hot environments
• Liquid-resistant surface reduces corrosion and contamination risk
• 32mm nominal diameter allows high-capacity cable runs
• 40mm thread facilitates standard conduit fittings connection
Applications
• Suitable for cable routing in process automation panels
• Ideal for connection runs in electrical switchgear rooms
• Used for wiring in hazardous area equipment requiring ATEX approval
• Can be used for external plant exposed to washdown and high-pressure cleaning
• Suitable for machinery where temperature extremes are present
• Ideal for connection runs in electrical switchgear rooms
• Used for wiring in hazardous area equipment requiring ATEX approval
• Can be used for external plant exposed to washdown and high-pressure cleaning
• Suitable for machinery where temperature extremes are present
What materials provide mechanical protection for the cable core?
A galvanised steel body supplies mechanical strength and impact resistance while the external coating improves surface durability.
How does the coating affect fire performance?
The coating is formulated to reduce flame propagation, lowering hazard in applications requiring low fire-hazard materials.
Which environmental approvals does it meet for global procurement?
It carries CE confirmation and meets RoHS and REACH material restrictions for chemical and substance compliance.
What thread size should be specified for compatible fittings?
Use fittings that accept a 40mm thread to ensure correct mechanical and sealing engagement.
How does the conduit cope with routine cleaning processes?
The combined construction and liquid-resistant finish permit use with high-pressure washdown without loss of ingress protection ratings.