ABB, 25 mm Nominal Diameter, Low Fire Hazard, Galvanised Steel, Black
- RS Stock No.:
- 266-4510
- Mfr. Part No.:
- 7TCA297120R0138
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
€550.93
(exc. VAT)
€677.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €550.93 | €55.093 |
*price indicative
- RS Stock No.:
- 266-4510
- Mfr. Part No.:
- 7TCA297120R0138
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Coating Material | Low Fire Hazard | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 38 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, REACH, CE | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Coating Material Low Fire Hazard | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP69 | ||
Thread Size 38 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, REACH, CE | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 25mm Nominal Diameter, 10m Length - 7TCA297120R0138
This flexible conduit provides protected routing for cables in demanding industrial settings, combining mechanical protection with resistance to liquids and reduced flammability. It is intended for use where environmental sealing and hazardous-area suitability are required, offering a robust solution for routing conductors in automation, electrical and mechanical installations.
Features and Benefits:
• Galvanised steel construction delivers mechanical protection and longevity
• Liquid-resistant design enables use in wet or wash‑down environments
• Low fire‑hazard coating reduces combustion risk in confined spaces
• ATEX certification permits use in specified explosive atmospheres
• Rated to 130°C to support elevated‑temperature installations
• IP68/IP69 ingress protection allows continuous immersion and high‑pressure cleaning
• Liquid-resistant design enables use in wet or wash‑down environments
• Low fire‑hazard coating reduces combustion risk in confined spaces
• ATEX certification permits use in specified explosive atmospheres
• Rated to 130°C to support elevated‑temperature installations
• IP68/IP69 ingress protection allows continuous immersion and high‑pressure cleaning
Applications
• Suitable for machinery requiring waterproof conduit and wash‑down tolerance
• Ideal for cable routing in hazardous‑area electrical cabinets
• Used with factory automation systems exposed to high temperatures
• Can be used for control wiring in food‑processing plants
• Used for external cable runs where immersion protection is necessary
• Ideal for cable routing in hazardous‑area electrical cabinets
• Used with factory automation systems exposed to high temperatures
• Can be used for control wiring in food‑processing plants
• Used for external cable runs where immersion protection is necessary
What temperature extremes can it tolerate in cold climates?
It remains functional down to -50°C for installations exposed to low ambient temperatures.
How is the conduit supplied for installation over long runs?
It is provided in a continuous 10 m length to reduce jointing and simplify routing.
What thread Interface is offered for fittings and glands?
It is configured with a 38mm thread size to match compatible connectors and entry accessories.
Does the product meet environmental substance restrictions?
It complies with RoHS and REACH requirements for restricted substances.