ABB Kopex Flexible Conduit, 40 mm Nominal Diameter, Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin, Galvanised
- RS Stock No.:
- 266-4513
- Mfr. Part No.:
- 7TCA297120R0143
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
€1,164.37
(exc. VAT)
€1,432.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,164.37 | €116.437 |
*price indicative
- RS Stock No.:
- 266-4513
- Mfr. Part No.:
- 7TCA297120R0143
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 40mm | |
| Material | Galvanised Steel | |
| Coating Material | Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 43 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, REACH, RoHS | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 40mm | ||
Material Galvanised Steel | ||
Coating Material Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP69, IP68 | ||
Thread Size 43 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, REACH, RoHS | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 40mm Nominal Diameter, 10m Length - 7TCA297120R0143
This flexible conduit provides robust mechanical protection for cable runs in demanding industrial environments. It is constructed from galvanised steel with a black, low fire-hazard coating and is intended for use where liquid exposure and harsh conditions occur, including hazardous-area installations requiring ATEX certification.
Features and Benefits:
• IP69 and IP68 rated to withstand high-pressure washdowns
• Operates across a wide temperature range from -50°C to 130°C
• Liquid-resistant construction reduces ingress-related failures
• 43mm thread size for secure fittings and easy termination
• Minimum bend radius 80mm to support tight routing
• Operates across a wide temperature range from -50°C to 130°C
• Liquid-resistant construction reduces ingress-related failures
• 43mm thread size for secure fittings and easy termination
• Minimum bend radius 80mm to support tight routing
Applications
• Suitable for cable protection in automation control panels
• Ideal for wiring in electrical distribution cabinets in hazardous areas
• Used with sensors and actuators in wet processing plants
• Can be used for protective routing in mechanical plant rooms
• Suitable for exterior runs subject to high-pressure cleaning
• Ideal for wiring in electrical distribution cabinets in hazardous areas
• Used with sensors and actuators in wet processing plants
• Can be used for protective routing in mechanical plant rooms
• Suitable for exterior runs subject to high-pressure cleaning
What mounting length is supplied and how does it suit long runs?
It is supplied as a 10 m length, allowing continuous coverage for medium-length installations without joints.
Which regulatory marks indicate material and chemical compliance?
The construction meets CE requirements and complies with REACH and RoHS substance regulations.
How does the coating affect fire behaviour during an incident?
The outer coating is specified as low fire hazard, reducing flame contribution compared with standard finishes.
What mechanical composition provides structural strength?
The conduit is formed from galvanised steel to deliver mechanical resistance to crushing and abrasion while maintaining flexibility.