Alpha Wire FIT Wire Management Cable Conduit, 1.016 mm Nominal Diameter, PVC, Black, Clear
- RS Stock No.:
- 277-8319
- Distrelec Article No.:
- 304-41-370
- Mfr. Part No.:
- P10518 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€99.49
(exc. VAT)
€122.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €99.49 | €0.326 |
*price indicative
- RS Stock No.:
- 277-8319
- Distrelec Article No.:
- 304-41-370
- Mfr. Part No.:
- P10518 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Nominal Diameter | 1.016mm | |
| Material | PVC | |
| Product Type | Cable Conduit | |
| Series | FIT Wire Management | |
| Colour | Black, Clear | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Nominal Diameter 1.016mm | ||
Material PVC | ||
Product Type Cable Conduit | ||
Series FIT Wire Management | ||
Colour Black, Clear | ||
RoHS Status: Exempt
The Alpha Wire non shrinkable tube is offering protection from flammability, high heat, abrasion and chemicals. It is available in various sizes.
RoHS and REACH compliant
Temperature range -20 to 105°C
Related links
- Alpha Wire Polyvinyl Chloride Black
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Black
- Alpha Wire Polyvinyl Chloride Black 76.2m Length 7.8 mm Cable Diameter, FIT Wire Management Series
- Flexicon Polyvinyl Chloride, Black
- Flexicon Polyvinyl Chloride, Black
