Alpha Wire FIT Wire Management Cable Conduit, 1.016 mm Nominal Diameter, PVC, Clear, Black

Subtotal (1 reel of 305 metres)*

€99.49

(exc. VAT)

€122.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€99.49€0.326

*price indicative

RS Stock No.:
277-8320
Distrelec Article No.:
304-28-385
Mfr. Part No.:
P10518 CL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Nominal Diameter

1.016mm

Material

PVC

Product Type

Cable Conduit

Series

FIT Wire Management

Colour

Clear, Black

RoHS Status: Exempt

The Alpha Wire non shrinkable tube is offering protection from flammability, high heat, abrasion and chemicals. It is available in various sizes.

RoHS and REACH compliant

Temperature range -20 to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy