HellermannTyton HelaGuard HG-SW11 Flexible Conduit, 21 mm Nominal Diameter, Polyamide, Polyamide, Black 50 m
- RS Stock No.:
- 289-0969
- Distrelec Article No.:
- 304-41-597
- Mfr. Part No.:
- 166-11104 HG-SW21-PA6-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€207.38
(exc. VAT)
€255.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €207.38 | €4.148 |
*price indicative
- RS Stock No.:
- 289-0969
- Distrelec Article No.:
- 304-41-597
- Mfr. Part No.:
- 166-11104 HG-SW21-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 21mm | |
| Material | Polyamide | |
| Coating Material | Polyamide | |
| Product Type | Flexible Conduit | |
| Series | HelaGuard HG-SW11 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Resistance Features | Solvent Resistant, Oil Resistant, Abrasion Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Minimum Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 21mm | ||
Material Polyamide | ||
Coating Material Polyamide | ||
Product Type Flexible Conduit | ||
Series HelaGuard HG-SW11 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Resistance Features Solvent Resistant, Oil Resistant, Abrasion Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Minimum Bend Radius 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton standard weight corrugated flexible conduit for industrial applications, including machine building, plant construction, control panels, public buildings.
Very flexible and high fatigue life
Very abrasion resistant
Highly resistant to solvents and oils
Free of halogen, sulphur and phosphorus
Self-extinguishing according to UL94 V2
