HellermannTyton HelaGuard HG-SW11 Conduit, 16 mm Nominal Diameter, Polyamide, Polyamide, Black 50 m
- RS Stock No.:
- 289-0985
- Distrelec Article No.:
- 304-28-005
- Mfr. Part No.:
- 166-11802 HG-DC16-PA6-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€1,033.16
(exc. VAT)
€1,270.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,033.16 | €20.663 |
*price indicative
- RS Stock No.:
- 289-0985
- Distrelec Article No.:
- 304-28-005
- Mfr. Part No.:
- 166-11802 HG-DC16-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 16mm | |
| Material | Polyamide | |
| Coating Material | Polyamide | |
| Product Type | Conduit | |
| Series | HelaGuard HG-SW11 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Solvent Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Minimum Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 16mm | ||
Material Polyamide | ||
Coating Material Polyamide | ||
Product Type Conduit | ||
Series HelaGuard HG-SW11 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Abrasion Resistant, Oil Resistant, Solvent Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Minimum Bend Radius 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton double slit corrugated conduit for retrofitting is used in control panels, machine building, plant construction.
Abrasion resistant
Free of halogen, sulphur and phosphorus
