PMA Conduit, 48 mm Nominal Diameter, Nylon, Grey 30 m
- RS Stock No.:
- 287-9453
- Mfr. Part No.:
- PISG-48S.30
- Manufacturer:
- PMA
Subtotal (1 reel of 30 metres)*
€1,005.71
(exc. VAT)
€1,237.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,005.71 | €33.524 |
*price indicative
- RS Stock No.:
- 287-9453
- Mfr. Part No.:
- PISG-48S.30
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 48mm | |
| Material | Nylon | |
| Product Type | Conduit | |
| Colour | Grey | |
| Length | 30m | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 48mm | ||
Material Nylon | ||
Product Type Conduit | ||
Colour Grey | ||
Length 30m | ||
- COO (Country of Origin):
- CH
ABB Conduit, 48mm Nominal Diameter, 30m Length - PISG-48S.30
This conduit provides flexible cable protection for medium to severe service environments, offering a pliable routing solution for wiring installations. Manufactured from polyamide/nylon12 in a grey finish, it is supplied as a continuous 30m length and is intended for use where flexible, Durable conduit is required for electrical and automation systems.
Features & Benefits
• Nominal 48mm diameter for substantial cable fill capacity
• Polyamide12 construction resists mechanical wear during installation
• High flexibility reduces bending effort in confined spaces
• Grey colour assists discreet integration in panel and machine routing
• Supplied as a continuous 30m length for long runs without joints
• Polyamide12 construction resists mechanical wear during installation
• High flexibility reduces bending effort in confined spaces
• Grey colour assists discreet integration in panel and machine routing
• Supplied as a continuous 30m length for long runs without joints
**Applications**
• Suitable for protecting cable bundles in industrial automation cabinets
• Ideal for routing wiring along machine frames and enclosures
• Used with conduit connectors and fittings on control panels
• Can be used for cable management in electrical installation projects
• Ideal for routing wiring along machine frames and enclosures
• Used with conduit connectors and fittings on control panels
• Can be used for cable management in electrical installation projects
What material characteristics influence abrasion resistance?
The nylon12 composition offers good surface hardness and low friction, improving resistance to chafing during cable movement.
How does the conduit perform when routed through tight bends?
Its highly flexible construction allows smaller bend radii with reduced spring-back, aiding neat installation in confined spaces.
Can long runs be achieved without intermediate joins?
Yes, the 30m continuous length enables extended runs without splicing, minimising potential ingress points.
What classification applies to its product type?
It is categorised as a corrugated plastic hose suitable for flexible cable protection applications.
