Adaptaflex SP Conduit, 25 mm Nominal Diameter, PVC, Galvanised Steel, Black 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

€773.86

(exc. VAT)

€951.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€773.86€15.477
5 +€732.08€14.642

*price indicative

RS Stock No.:
829-0286
Mfr. Part No.:
7TCA296020R0186 SP25/BL/50M
Manufacturer:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Diameter

25mm

Material

Galvanised Steel

Coating Material

PVC

Product Type

Conduit

Series

SP

Colour

Black

Length

50m

IP Rating

IP65, IP40

Minimum Operating Temperature

-15°C

Resistance Features

Low Fire Hazard, UV Protection, High Flexibility

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60695, ISO 4589-2, BSI Kitemark KM-35161, IEC 61386-1, IEC 61386-23

Minimum Bend Radius

55mm

ABB Conduit, 25mm Nominal Diameter, 50m Length - 7TCA296020R0186 SP25/BL/50M


This conduit is a polyvinyl chloride-sheathed metallic conduit designed to provide routed cable protection for indoor and outdoor installations in light industrial and building environments. It combines a galvanised steel inner core with a PVC outer jacket to offer mechanical protection, UV resistance and suitability for both static and dynamic use across a wide temperature range.

Features & Benefits


• IP65 rated when used with compatible fittings for weatherproof protection
• High Flexibility enabling easier routing in confined assemblies
• UV resistant black jacket for prolonged outdoor exposure
• Low fire hazard formulation with 28% oxygen index performance
• Minimum dynamic operating temperature of -5°C ensuring cold-weather Flexibility
• 5000-cycle dynamic Flex endurance at low temperatures for repetitive motion

**Applications**


• Suitable for cable routing in automation cabinets and machinery enclosures
• Ideal for protection of control and signal cables on moving equipment
• Used for external building cable runs requiring UV resistance
• Can be used in general-purpose light industrial wiring installations

What ingress protection levels can be achieved with different fittings?


With M, SP type and C90 fittings the product can deliver IP65

other fitting types provide IP54 for protection against dust and splashing water.

How does the conduit behave under thermal extremes during continuous use?


For permanent static installations it operates from -15°C to +70°C while short-term dynamic use supports -5°C to +90°C according to test limits.

What mechanical endurance has been demonstrated for repeated flexing?


It meets a minimum of 5000 dynamic bend cycles at -45°C using a 4xoutside-diameter bend radius test method.

Which standards and approvals support its suitability for industrial projects?


It conforms to IEC 61386-1 and IEC 61386-23 classifications and carries the BSI Kitemark KM-35161 Plus fire-related test results per IEC 60695 and ISO 4589-2.

What resistance characteristics are provided by the construction?


The galvanised steel core provides mechanical protection while the PVC jacket offers chemical resistance guidance, low fire-hazard behaviour and very high UV protection.

Note

The conduit is measured under tension and may be subject to variations in length when relaxed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy