Bosch Rexroth S8 Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

€18.06

(exc. VAT)

€22.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 4€18.06
5 - 9€17.33
10 +€17.02

*price indicative

RS Stock No.:
523-263
Mfr. Part No.:
3842549865
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Cube Connector

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

S8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product System

MGE

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Cube Connector Type, Self-Tapping Fasteners - MGE Series - 3842549865


Looking for the missing link to hold your structures together? This cube-shaped connecting component from Bosch Rexroth makes completing structural systems a piece of cake. Its square shape makes it easy to customise to suit your operational needs. Thanks to its die-cast aluminium material, the unit's protected against corrosion and impact, so it's reliably durable. Cover caps are also included to provide additional protection from dirt and debris, making this a product you can count on to stand the test of time.

Features & Benefits


• Light weight of 68g allows for easy handling and adds minimal load to your structure

• Silver finish gives a sleek look

• S8 thread size fits standard screws, for flexible and easy installation

Applications


• Automotive systems

• Marine manufacturing

• Construction projects

What strut profile does this product fit?


For accurate compatibility, this connector fits standard-sized 30mm strut profiles with 8mm grooves.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy