Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 x 20 mm, Groove Size 6 mm
- RS Stock No.:
- 267-0618
- Mfr. Part No.:
- 3842536489
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.54 |
*price indicative
- RS Stock No.:
- 267-0618
- Mfr. Part No.:
- 3842536489
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 x 20 mm | |
| Thread Size | M4 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 x 20 mm | ||
Thread Size M4 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Angle Bracket Type, For Mounting Surface Elements - 3842536489
Mounting a surface element on your strut profile assembly? Use this angle bracket connecting component from Bosch Rexroth and your installation will be virtually gap-free. It's made to fit a 20 x 20mm strut profile with a 6mm groove. An M6 T-nut holds it securely in place, and a retainer ring connects the screw to the surface element without damaging it. You can use this bracket to mount surface elements with a thickness of up to 13mm.
Features & Benefits
• Asymmetrical form allows you to fix surface elements in two different positions
• Can be retrofitted to closed installations
• Pack of 20 to see you through a complex build
Applications
• Loading bays
• Clean rooms
• Warehouses
• Safety enclosures
Can I use this connecting component to mount a surface element flush with the profile edge?
Yes, you can flush-mount your surface element by snapping off the centering lugs.
Related links
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- Bosch Rexroth Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Mitre Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6 mm
