Bosch Rexroth Angle Bracket, Connecting Component, Strut Profile 20 x 40 mm, Groove Size 6 mm
- RS Stock No.:
- 267-0609
- Mfr. Part No.:
- 3842523517
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 262 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.34 |
*price indicative
- RS Stock No.:
- 267-0609
- Mfr. Part No.:
- 3842523517
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Angle Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 20 x 40 mm | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angle Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 20 x 40 mm | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 40mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Angle Bracket Type, Galvanised Steel Fasteners - 3842523517
Grab this easy-to-install connecting component from Bosch Rexroth and rustle up strut profiles in no time. It's an angled bracket that's made to fit smoothly onto a 20 x 40mm strut profile. Centering lugs guide you to completing your build quickly and precisely. If you need to assemble on plates at right angles to the slot, the lugs can be easily broken off to help your system to come together seamlessly.
Features & Benefits
• Made from die-cast aluminium for strength from a lightweight component
• Intermediate element helps you position brackets on the next largest slot
• Cover cap protects your elements from dirt
• Galvanised steel fasteners resist corrosion for a long service life
Applications
• Storage units
• Factories
• Packaging plants
• Retail unit outfitting
What can I build with strut profiles?
You can use strut profiles to build assembly lines, flow racks, guard rails, shelving and much more.
Related links
- Bosch Rexroth Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
