MiniTec Square Nut, Connecting Component
- RS Stock No.:
- 835-385
- Mfr. Part No.:
- 21.2010/0
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
€46.87
(exc. VAT)
€57.65
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.87 |
*price indicative
- RS Stock No.:
- 835-385
- Mfr. Part No.:
- 21.2010/0
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 60mm | |
| Product System | Profile Assembly System | |
| Series | 21.2010/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 60mm | ||
Product System Profile Assembly System | ||
Series 21.2010/0 | ||
RoHS Status: Exempt
The MiniTec Swivel link offers reliable positioning for heavy-duty applications, combining functionality with a robust design. Ideal for use in structural setups, it provides secure connections with low-friction operation.
Constructed from aluminium pressure die-casting with a powder-coated finish for durability
Incorporates a low-friction sliding bearing for enhanced movement
Includes a clamping lever for precise positioning and secure fastening
Features an anti-rotation device to prevent unwanted movement under load
Related links
- MiniTec Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
