MiniTec M4 Square Nut, Connecting Component

Image representative of range

Subtotal (1 bag of 10 units)*

€6.73

(exc. VAT)

€8.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€6.73€0.673

*price indicative

RS Stock No.:
835-494
Mfr. Part No.:
21.1330/0-010
Manufacturer:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Square Nut

Product Type

Connecting Component

Thread Size

M4

Material

Steel

Structural Element Type

Connecting Component

Length

13mm

Product System

Profile Assembly System

Series

21.1330/0-010

RoHS Status: Exempt

COO (Country of Origin):
CN
The MiniTec Stainless steel square nut is designed for precise positioning within profile systems, enabling effortless installation and secure fastening.

Manufactured from stainless steel for durability and strength

Sliding mechanism allows for swivelling into the profile easily

Compatible with series 45 profiles for seamless integration

Lightweight design at only 0.005 kg per piece for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy