MiniTec M8 Square Nut, Connecting Component
- RS Stock No.:
- 835-498
- Mfr. Part No.:
- 21.1351/0-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.73 | €0.673 |
*price indicative
- RS Stock No.:
- 835-498
- Mfr. Part No.:
- 21.1351/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 13mm | |
| Product System | Profile Assembly System | |
| Series | 21.1351/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 13mm | ||
Product System Profile Assembly System | ||
Series 21.1351/0-010 | ||
RoHS Status: Exempt
The MiniTec Square nut is a versatile fastening solution designed for use within profile series 45, allowing for efficient assembly and adjustment in various applications.
Stainless steel construction ensures durability and corrosion resistance
Sliding design allows swivelling for easy installation at any groove point
Weighs only 0.005 kg per piece, promoting lightweight assembly
Spring plate effectively holds the nut in the desired position
Related links
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- MiniTec Square Nut, Connecting Component
- MiniTec M8 Screw, Connecting Component
