MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-390
- Mfr. Part No.:
- 21.2113/0
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.88 |
*price indicative
- RS Stock No.:
- 835-390
- Mfr. Part No.:
- 21.2113/0
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 60mm | |
| Product System | Profile Assembly System | |
| Series | 21.2113/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 60mm | ||
Product System Profile Assembly System | ||
Series 21.2113/0 | ||
RoHS Status: Exempt
The MiniTec Connecting plate is designed for the seamless connection of two guards without any gaps. This efficient component ensures structural integrity and is essential for various assembly purposes.
Manufactured from aluminium with a pressure die-cast finish for durability
Powder-coated in grey, providing an aesthetically pleasing and corrosion-resistant surface
Includes fastening materials for easy installation and secure attachment
Offers a conductive version, enhancing versatility in specific applications
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Sliding Element, Connecting Component
- MiniTec Bolt Connector, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Magnetic Jack, Connecting Component
