MiniTec Clamp, Connecting Component
- RS Stock No.:
- 835-422
- Mfr. Part No.:
- 22.1230/0-004
- Manufacturer:
- MiniTec
Subtotal (1 bag of 4 units)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.21 | €4.303 |
*price indicative
- RS Stock No.:
- 835-422
- Mfr. Part No.:
- 22.1230/0-004
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Clamp | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 28mm | |
| Product System | Profile Assembly System | |
| Series | 22.1230/0-004 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Clamp | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 28mm | ||
Product System Profile Assembly System | ||
Series 22.1230/0-004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MiniTec Clamping Block is a robust component designed for secure fitment within profile grooves, facilitating the effective integration of surface elements across various applications.
Constructed from grey ABS for durability and suitability in diverse environments
Lightweight at 0.008 kg per piece, ensuring minimal impact on overall structure
Designed for retrofitting surface elements between 2 mm and 6 mm thickness
Effortlessly press on clips for seamless assembly and secure attachment
Related links
- MiniTec Clamp, Connecting Component
- MiniTec Screw, Connecting Component
- Rose+Krieger Joint Clamp, Connecting Component
- Bosch Rexroth Spring Clamp, Connecting Component
- Bosch Rexroth Joint Clamp, Connecting Component
- Bernstein M12 x 1.5 mm Base Clamp, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
