MiniTec Square Nut, Connecting Component
- RS Stock No.:
- 835-500
- Mfr. Part No.:
- 21.1355/0-004
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.87 | €0.587 |
*price indicative
- RS Stock No.:
- 835-500
- Mfr. Part No.:
- 21.1355/0-004
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Square Nut | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 27mm | |
| Product System | Profile Assembly System | |
| Series | 21.1355/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Square Nut | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 27mm | ||
Product System Profile Assembly System | ||
Series 21.1355/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Multiblock is a robust component designed for secure fastening in profile systems. Manufactured with precision, it ensures reliable structural stability and easy integration into modular aluminium assemblies.
Provides secure fastening in profile systems
Ensures reliable structural stability
Compatible with modular aluminium assemblies
Suitable for demanding applications
Related links
- MiniTec Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- MiniTec Screw, Connecting Component
