MiniTec Clamp, Connecting Component
- RS Stock No.:
- 835-407
- Mfr. Part No.:
- 22.1080/0-004
- Manufacturer:
- MiniTec
Subtotal (1 pack of 10 units)*
€149.87
(exc. VAT)
€184.34
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.87 | €14.987 |
*price indicative
- RS Stock No.:
- 835-407
- Mfr. Part No.:
- 22.1080/0-004
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Clamp | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 36mm | |
| Product System | Profile Assembly System | |
| Series | 22.1080/0-004 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Clamp | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 36mm | ||
Product System Profile Assembly System | ||
Series 22.1080/0-004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec PVC black clamp profile offers secure fixation for surface elements within a groove. Its extruded design provides a robust solution for various applications, ensuring stability and efficiency in installations.
Made from high-quality extruded PVC for durability and strength
Weight of 0.550 kg/m ensures stability when installed
Compatible with snap socket halves for easy assembly and secure fit
Available in grey upon request, providing versatile aesthetic options
Related links
- MiniTec Clamp, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- Rose+Krieger Joint Clamp, Connecting Component
- Bosch Rexroth Joint Clamp, Connecting Component
- Elesa M6 Connecting Clamp Tube Size 14 mm
- Elesa M8 Connecting Clamp Tube Size 10 mm
- RS PRO M6 Connecting Clamp Tube Size 10.5 mm
