MiniTec Clamp, Connecting Component
- RS Stock No.:
- 835-425
- Mfr. Part No.:
- 22.1240/0-004
- Manufacturer:
- MiniTec
Subtotal (1 bag of 4 units)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €17.21 | €4.303 |
*price indicative
- RS Stock No.:
- 835-425
- Mfr. Part No.:
- 22.1240/0-004
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Clamp | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 28mm | |
| Product System | Profile Assembly System | |
| Series | 22.1240/0-004 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Clamp | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 28mm | ||
Product System Profile Assembly System | ||
Series 22.1240/0-004 | ||
RoHS Status: Exempt
The MiniTec Clamping Block is designed for robust mounting and stable support in various applications, utilising high-quality ABS material for enhanced durability and performance.
Constructed from grey ABS material for long-lasting use
Lightweight at 0.008 kg per piece, ensuring ease of handling
Compatible with profile series 45 for seamless integration
Designed for straightforward installation with simple steps for assembly and dismounting
Related links
- MiniTec Clamp, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- Rose+Krieger Joint Clamp, Connecting Component
- Bosch Rexroth Joint Clamp, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Insert, Connecting Component
