MiniTec Sliding Element, Connecting Component
- RS Stock No.:
- 835-433
- Mfr. Part No.:
- 21.0958/0
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
€68.68
(exc. VAT)
€84.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.68 |
*price indicative
- RS Stock No.:
- 835-433
- Mfr. Part No.:
- 21.0958/0
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Element | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 130mm | |
| Product System | Profile Assembly System | |
| Series | 21.0958/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Sliding Element | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 130mm | ||
Product System Profile Assembly System | ||
Series 21.0958/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Sliding door lock is designed for sliding doors, ensuring effective and secure closure for various panels. This reliable product offers robust functionality to enhance your door handling experience.
Constructed with steel fastening material for durability
Zinc plated finish eliminates the need for profile finishing
No separate door stop is required for easy installation
Supports a maximum force of 2200 N for reliable security
Related links
- MiniTec Sliding Element, Connecting Component
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M4 Sliding Element Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth S8 Sliding Element Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Sliding Element Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth S12 Sliding Element Strut Profile 40 mm 50 mm Groove Size 10 mm
- MiniTec Screw, Connecting Component
