Bosch Rexroth M4 Sliding Element, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 8
- RS Stock No.:
- 197-1364
- Mfr. Part No.:
- 3842513517
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€55.89
(exc. VAT)
€68.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.89 | €5.589 |
*price indicative
- RS Stock No.:
- 197-1364
- Mfr. Part No.:
- 3842513517
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Element | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M4 | |
| Material | Polyoxymethylene | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 60mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Element | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M4 | ||
Material Polyoxymethylene | ||
Structural Element Type Fixing and Connection Element | ||
Length 60mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bosch Rexroth Connecting Component, Sliding Element Type, M4 Thread Size - 3842513517
For strong and stable assemblies in your workplace, choose this sliding connecting component from Bosch Rexroth. Its large contact surface enables aluminium profile struts to handle challenging forces so you get frames that can handle heavy loads. Installing the block is a piece of cake – simply slip it into the groove and secure it anywhere along the length of the strut. As it's ESD-safe, it helps ground stray static to boost workplace safety.
• Versatile component suitable for 30, 40, 45, 50 and 60mm aluminium profile struts
• M4 thread size for compatibility with standard fittings
• POM construction with high strength-to-weight ratio for robust assemblies
Applications
• Warehouses
• Food and beverage processing
• Healthcare facilities
• Engineering workshops
The Bosch Rexroth's Multi-slider is used for constructing low-wear guides, Suitable for all profiles with 8 mm and 10 mm slot widths.
Can I use this sliding connecting component with my electrical applications?
Combination of profiles with different slot widths possible
Yes, as a conductive element, it's suitable for your charge-carrying applications.
Related links
- Bosch Rexroth M4 Sliding Element Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth Sliding Element Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth S12 Sliding Element Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth S8 Sliding Element Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
