MiniTec Screw, Connecting Component

Subtotal (1 unit)*

€8.20

(exc. VAT)

€10.09

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.20

*price indicative

RS Stock No.:
835-440
Mfr. Part No.:
21.1029/0
Manufacturer:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

90mm

Product System

Profile Assembly System

Series

21.1029/0

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec T Slot bar is a robust steel profile extension, designed for seamless integration into profile grooves, facilitating versatile structural applications.

Constructed from galvanized steel for enhanced durability

Includes two M8 setscrews, allowing secure fastening of roller elements

No machining is required, ensuring easy installation

Designed for compatibility with larger profile cross sections

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy