MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-454
- Mfr. Part No.:
- 21.1096/0-002
- Manufacturer:
- MiniTec
Subtotal (1 bag of 2 units)*
€34.31
(exc. VAT)
€42.20
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €34.31 | €17.155 |
*price indicative
- RS Stock No.:
- 835-454
- Mfr. Part No.:
- 21.1096/0-002
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 72.5mm | |
| Product System | Profile Assembly System | |
| Series | 21.1096/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 72.5mm | ||
Product System Profile Assembly System | ||
Series 21.1096/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Hinge is a robust solution designed for detachable doors and hatches, effectively facilitating movement in various applications. It is engineered to ensure reliable performance across diverse profile configurations.
Constructed from anodised aluminium for enhanced durability and corrosion resistance
Incorporates a stainless steel shaft for smooth operation and increased longevity
Supports up to 400 N load capacity, providing strong and reliable usage
Weighs only 0.151 kg per piece, making it lightweight and easy to handle
