MiniTec Screw, Connecting Component

Subtotal (1 bag of 2 units)*

€51.99

(exc. VAT)

€63.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€51.99€25.995

*price indicative

RS Stock No.:
835-455
Mfr. Part No.:
21.1096/2-002
Manufacturer:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Connector Type

Screw

Product Type

Connecting Component

Material

Steel

Structural Element Type

Connecting Component

Length

72.5mm

Product System

Profile Assembly System

Series

21.1096/2

RoHS Status: Exempt

COO (Country of Origin):
DE
The MiniTec Hinge is designed for detachable doors and hatches, offering a reliable solution for surface mounting on profiles and structures. It effectively provides movement and support for various applications.

Aluminium construction with anodised finish ensures durability

Includes stainless steel shaft for smooth operation

Can support loads of up to 400 N, ensuring stability

Packaged with fastening materials for easy installation

Related links