MiniTec M4 Square Nut, Connecting Component
- RS Stock No.:
- 835-495
- Mfr. Part No.:
- 21.1330/2-010
- Manufacturer:
- MiniTec
Image representative of range
Subtotal (1 bag of 10 units)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.03 | €1.103 |
*price indicative
- RS Stock No.:
- 835-495
- Mfr. Part No.:
- 21.1330/2-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Square Nut | |
| Product Type | Connecting Component | |
| Thread Size | M4 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 13mm | |
| Product System | Profile Assembly System | |
| Series | 21.1330/2-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Square Nut | ||
Product Type Connecting Component | ||
Thread Size M4 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 13mm | ||
Product System Profile Assembly System | ||
Series 21.1330/2-010 | ||
RoHS Status: Exempt
The MiniTec Square nut is engineered for precision mounting within profile series 45. Its versatile design allows for easy adjustments and secure placements in various applications where consistent positioning is essential.
Constructed from Durable stainless steel for enhanced longevity
Allows for swivelling into profile grooves at any point
Weights 0.005 kg per piece for light handling
Equipped with a spring plate, ensuring stable positioning
Related links
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
