MiniTec Square Nut, Connecting Component
- RS Stock No.:
- 835-514
- Mfr. Part No.:
- 21.1759/0
- Manufacturer:
- MiniTec
Image representative of range
Subtotal (1 unit)*
€3.97
(exc. VAT)
€4.88
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.97 |
*price indicative
- RS Stock No.:
- 835-514
- Mfr. Part No.:
- 21.1759/0
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 30mm | |
| Product System | Profile Assembly System | |
| Series | 21.1759/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 30mm | ||
Product System Profile Assembly System | ||
Series 21.1759/0 | ||
RoHS Status: Exempt
The MiniTec Stopper is designed for heavy doors, providing a reliable solution for door management in demanding environments.
Constructed from Durable NBR material, ensuring longevity
Available in a sleek black finish that blends effortlessly with various settings
Includes fastening options with a square nut M6 for secure installation
Features a sliding nut M8 for versatile mounting solutions
Related links
- MiniTec Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
