MiniTec M8 T-Head Bolt, Connecting Component
- RS Stock No.:
- 835-501
- Mfr. Part No.:
- 21.1370/0-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€223.75
(exc. VAT)
€275.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €223.75 | €22.375 |
*price indicative
- RS Stock No.:
- 835-501
- Mfr. Part No.:
- 21.1370/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | T-Head Bolt | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 30mm | |
| Product System | Profile Assembly System | |
| Series | 21.1370/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type T-Head Bolt | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 30mm | ||
Product System Profile Assembly System | ||
Series 21.1370/0-010 | ||
RoHS Status: Exempt
The MiniTec T head bolt is a reliable fastening element designed for secure assembly in profile systems. Manufactured from galvanised steel, it offers strength and durability for structural connections.
Steel galvanised construction
Thread size M8
Length 23.5 mm
Weight 0.013 kg per piece
Related links
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm
- RS PRO M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Tube Size 8 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Tube
- MiniTec M8 Screw, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M8 Quick-Lock Fastener, Connecting Component
- RS PRO M8 x 25 T-Head Bolt Groove Size 10 mm, Tube Size 8 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
