Bosch Rexroth S12 Sliding Element, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Subtotal (1 pack of 10 units)*

€90.22

(exc. VAT)

€110.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€90.22€9.022

*price indicative

RS Stock No.:
197-1368
Mfr. Part No.:
3842530329
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Element

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

S12

Material

Polyoxymethylene

Structural Element Type

Fixing and Connection Element

Length

80mm

Product System

EcoSlide

Standards/Approvals

No

Series

EcoSlide

RoHS Status: Exempt

COO (Country of Origin):
IT

Bosch Rexroth Connecting Component, Sliding Element Type, 34g Weight - 3842530329


For glitch-free movement in your equipment, go for this sliding connecting component from Bosch Rexroth. It's designed for structural parts with a 10mm groove size and it has an S8 thread for secure, screw-in fastening. The unit is made of wear-resistant POM, so you can rest assured of long-term service, even in harsh environments. Its low-profile construction, with an 80mm length, makes it your go-to workmate in setups where you want minimal bulk.

Features & Benefits


• Can be used with 40, 45, 50 and 60mm strut profiles for versatility

• Light weight of 34g for easy handling during installation and low strain on your structural system

Applications


• Industrial conveyors

• Process and packaging equipment

• Automotive industry

What accessories will I need to install this component?


You'll need sheet metal screws to securely fasten this unit in a profile slot.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy