Bosch Rexroth M6 T-Head Bolt, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Subtotal (1 bag of 10 units)*

€13.65

(exc. VAT)

€16.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.65€1.365

*price indicative

RS Stock No.:
197-1377
Mfr. Part No.:
3842523920
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

T-Head Bolt

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

16mm

Product System

MGE

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch Rexroth's T-bolt series provides Secure, conductive connection.it have a notch at bolt end as marker for identifying correct position.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy