Bosch Rexroth M8 T-Head Bolt, Connecting Component, Groove Size 10 mm
- RS Stock No.:
- 197-1383
- Mfr. Part No.:
- 3842528715
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€124.84
(exc. VAT)
€153.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.84 | €1.248 |
*price indicative
- RS Stock No.:
- 197-1383
- Mfr. Part No.:
- 3842528715
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Head Bolt | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Head Bolt | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, T-Head Bolt Type, Galvanised Steel - 3842528715
Keep your structure together with this connecting component from Bosch Rexroth. The M8 T-head threaded bolt is made to fit strut profiles of 40mm, 45mm, 50mm or 60mm with a 10mm slot, so it's a versatile option. As there's no need for profile finishing, you can knock up structures in no time to get your processes up and running. A notch at the end of the bolt helps you identify the correct installation position.
Features & Benefits
• Galvanised steel finish resists corrosion to give you a long service life, even in damp settings
• Makes an electrically conductive connection to protect against static discharge
• Length of 20mm to build secure but compact assemblies
Applications
• Schools and colleges
• Factories
• Warehouses and storage units
How do I fit a T-head bolt?
To fit a T-head bolt, simply align it with the slot in the strut profile, slip it in and then tighten the nut.
Alternative for the Bosch parts
197-1383 → 276-8176
Related links
- Bosch Rexroth M8 T-Head Bolt Groove Size 10 mm
- Bosch Rexroth M8 T-Head Bolt Groove Size 10 mm, Round Tube Size 28 mm
- Bosch Rexroth M8 T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- RS PRO M8 T-Head Bolt Groove Size 10 mm, Round Tube Size 8 mm
- Bosch Rexroth M8 T-Slot Nut Groove Size 10 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- RS PRO M8 x 25 T-Head Bolt Groove Size 10 mm, Round Tube Size 8 mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8 mm
